EMC18DTAS

Heilind Number:SULEMC18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTAS

Detailed Description

The EMC18DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows and a right-angle orientation, offers easy installation on PCBs. Its gold-plated contact pins provide excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. With 36 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The loop bellow contact type and thru-hole termination method further enhance its durability and performance. Meeting stringent quality standards, this connector is ideal for industries such as aerospace, defense, and telecommunications. With a wide operating temperature range of -65 to 125°C, it guarantees reliable operation in extreme conditions. Upgrade your PCB designs with the EMC18DTAS for seamless and robust connectivity.