EMC18DTAT

Heilind Number:SULEMC18DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTAT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTAT

Detailed Description

Introducing the EMC18DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector offers reliable connectivity in a compact form factor. The termination method is through-hole, ensuring secure attachment to the PCB. Constructed with contact materials of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Featuring a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The right-angle orientation and loop bellow contact type make it easy to install and ensure stable connections. With 36 positions and a pitch of 2.54 mm, it allows for high-density PCB layouts. The connector's tail length of 2.54 mm and connector height of 15.49 mm facilitate efficient PCB assembly. Ideal for applications where reliability is paramount, the EMC18DTAT is a top choice for engineers and manufacturers in need of high-quality connectors.