EMC18DTBD-S189

Heilind Number:SULEMC18DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBD-S189

Detailed Description

The PBT & Phosphor Bronze .00 Board to Board PCB Connector, EMC18DTBD-S189, offers high-performance connectivity with a female gender and two rows of 36 positions. Featuring a clearance hole mount type and thru-hole termination method, this connector ensures secure and reliable attachment. Constructed with durable phosphor bronze contacts plated in gold, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. With a pitch of 2.54mm (.1in) and right-angle orientation, it facilitates easy and space-saving PCB connections. The connector's loop bellow contact type and operating temperature range of -65 to 125°C make it suitable for various industrial applications. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust design. Ideal for hi-rel environments, the EMC18DTBDS189 is a dependable choice for demanding electronic systems.