EMC18DTBD

Heilind Number:SULEMC18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBD

Detailed Description

The EMC18DTBD is a high-performance female board-to-board PCB connector designed for reliable and durable connections in electronic applications. Featuring two rows and 36 positions with a 2.54mm pitch, this connector ensures efficient signal transmission. Its clearance hole mount type and thru-hole termination method offer easy installation onto PCBs. Crafted with phosphor bronze contacts plated with gold, it guarantees low contact resistance and high conductivity, suitable for applications requiring a 700 VAC voltage rating. The connector's loop bellow contact type and right-angle orientation provide flexibility in design layouts. With a tail length of 4.57mm and a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization on the board. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Ideal for use in hi-rel applications, the EMC18DTBD connector ensures superior performance and longevity in demanding electronic systems.