EMC18DTBH

Heilind Number:SULEMC18DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBH

Detailed Description

Introducing the EMC18DTBH, a high-quality board-to-board PCB connector designed for seamless connectivity in electronic applications. With its durable construction of PBT and Phosphor Bronze, this connector ensures reliable performance in demanding environments. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type and right-angle orientation enhance signal transmission efficiency. With a rating of 3A and 700VAC, it meets stringent power requirements. This connector, with 36 positions and a pitch of 2.54mm, is perfect for intricate circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for applications in aerospace, defense, and industrial sectors, the EMC18DTBH is a trusted choice for high-reliability connections.