EMC18DTBI

Heilind Number:SULEMC18DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBI

Detailed Description

The SKU EMC18DTBI features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage of 3A and a voltage rating of 700 VAC, this female connector is suitable for high-power tasks. Its threaded mount type and thru-hole termination method offer secure and stable installation. The gold-plated contacts on this 2-row, 36-position connector guarantee excellent conductivity and corrosion resistance. Designed for efficiency, it has a pitch of 2.54mm, contact type of Loop Bellow, and right-angle orientation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Certified under hi-rel standards, the EMC18DTBI is a top choice for board-to-board and card edge connections, meeting the highest industry requirements.