EMC18DTBN

Heilind Number:SULEMC18DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBN

Detailed Description

Introducing the EMC18DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in various environments. Featuring a compact design with two rows and 36 positions, it offers versatile connectivity options. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The gold-plated contacts guarantee excellent signal transmission, while the loop bellow contact type and right-angle orientation optimize space utilization. With a wide operating temperature range of -65 to 125°C, this connector is suitable for both standard and harsh conditions. Its no-mounting, through-hole termination method simplifies installation on PCBs. Ideal for use in aerospace, defense, and industrial applications, the EMC18DTBN sets a new standard in connectivity.