EMC18DTBS

Heilind Number:SULEMC18DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBS

Detailed Description

Introducing the EMC18DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and side hole mount type offer versatility in installation. The termination method through-hole, along with gold-plated phosphor bronze contacts, guarantees excellent signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The 36 positions, loop bellow contact type, and right-angle orientation facilitate efficient PCB connections. With a tail length of 4.57mm and compact dimensions, this connector is suitable for space-constrained designs. Rated for an extended temperature range of -65 to 125°C, it is ideal for harsh environments. The EMC18DTBS is the perfect choice for reliable and high-speed board-to-board connections in various industries.