EMC18DTBT

Heilind Number:SULEMC18DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTBT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTBT

Detailed Description

Introducing the EMC18DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in even the harshest environments. With a 3A amperage and a voltage rating of 700VAC, it offers efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation needs. Boasting 36 positions and gold-plated contact surfaces, it guarantees optimal signal integrity. Its loop bellow contact type and thru-hole termination method further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the EMC18DTBT for seamless and durable board-to-board connections.