EMC18DTEF

Heilind Number:SULEMC18DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTEF
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTEF

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU EMC18DTEF, features a robust design suitable for high-reliability applications. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The connector, with 2 rows and 36 positions, offers ample connectivity options. Its floating bobbin mount type and eyelet termination method provide secure attachment. Crafted from durable Phosphor Bronze with gold plating, it guarantees superior conductivity and corrosion resistance. The contact's full bellow design allows for reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections in various electronic devices, this EMC18DTEF connector is a dependable solution for your connectivity needs.