EMC18DTEH

Heilind Number:SULEMC18DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTEH

Detailed Description

The EMC18DTEH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows and 36 positions, it offers ample connectivity options. The clearance hole mount type and eyelet termination method make installation easy and secure. Gold contact plating guarantees excellent signal transmission, while the Full Bellow contact type enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EMC18DTEH ensures high reliability and performance.