| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DTEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .275 in, 6.99 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DTEN |
EMC18DTEN
| Heilind Number: | SULEMC18DTEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DTEN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female Connector, SKU EMC18DTEN, boasts a robust design suitable for high-performance applications. With two rows of contacts featuring eyelet termination and phosphor bronze construction plated with gold, it ensures reliable conductivity. Operating at 700 VAC and with an operating temperature range of -65 to 125°C, this connector guarantees durability in various environments. The straight orientation, 36 positions, and a pitch of 2.54mm make it ideal for board-to-board PCB connections. Its compact size, measuring 10.95mm in height and 8.38mm in width, offers versatility in installation. Perfect for demanding industries, this connector is a dependable choice for ensuring seamless electrical connections.

