EMC18DTKD

Heilind Number:SULEMC18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DTKD

Detailed Description

Introducing the EMC18DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 36 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C, it is suitable for industrial and military use. The loop bellow contact type provides secure connections, while the straight orientation allows for efficient PCB layout. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the board. Overall, the EMC18DTKD is a reliable solution for high-speed data transmission and power delivery in advanced electronic devices.