EMC18DTKH-S288

Heilind Number:SULEMC18DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEMC18DTKH-S288

Detailed Description

Introducing the EMC18DTKHS288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this female connector offers exceptional durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. Its two rows of 36 loop bellow contacts, plated with gold for optimal conductivity, guarantee secure connections. The clearance hole mount type and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring .61" in height and 9.4mm in width, it saves space on the PCB. Trust the EMC18DTKHS288 for high-reliability performance in your electronic designs.