| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DTKH |
EMC18DTKH
| Heilind Number: | SULEMC18DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DTKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With a pitch of 2.54mm and a termination method of thru-hole clearance, installation is efficient and secure. The loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Trust the EMC18DTKH for robust and high-speed data transmission in critical systems.

