EMC18DTKI

Heilind Number:SULEMC18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTKI

Detailed Description

Introducing the EMC18DTKI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type guarantees secure mating. Designed for ease of installation, it has a threaded mount type and thru-hole termination method. With 36 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Compact yet robust, the EMC18DTKI is a standout choice for any PCB assembly project.