| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DTKN |
EMC18DTKN
| Heilind Number: | SULEMC18DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC18DTKN, a high-performance board-to-board PCB connector designed for precision and durability. With a compact form factor and a pitch of 2.54mm, this connector features two rows and 36 positions, making it ideal for intricate electronic assemblies. Its gender-specific female design and straight orientation ensure seamless connectivity. Constructed with PBT and phosphor bronze materials, it guarantees reliable signal transmission. The gold contact plating and termination ensure optimal conductivity, even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. Whether for industrial machinery or telecommunications equipment, the EMC18DTKN is the perfect choice for your connectivity needs.

