EMC18DTKS

Heilind Number:SULEMC18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC18DTKS. Designed for high-performance applications, this female connector features two rows with 36 positions, offering seamless connectivity. With a mount type of Side Hole and termination method of Thru Hole, installation is efficient and secure. The contact material, Phosphor Bronze, plated with gold, ensures reliable signal transmission even in demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various electronic systems. Its loop bellow contact type and straight orientation further enhance its versatility. With a pitch of 2.54mm, it meets industry standards for spacing. The connector's tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height accommodate space restrictions on PCBs. Rated for an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Ideal for hi-rel applications, this connector ensures durability and stability in critical systems. Upgrade your connectivity with the EMC18DTKS.