EMC18DTKT-S288

Heilind Number:SULEMC18DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTKT-S288

Detailed Description

The EMC18DTKT-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Featuring a gender-neutral female interface with two rows of contacts, it ensures secure and stable connections. The termination method using a card extender and phosphor bronze contacts with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 36 positions, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), makes it suitable for space-constrained applications. The termination plating of gold ensures long-term reliability. Whether in aerospace, automotive, or telecommunications, the EMC18DTKT-S288 is the perfect choice for high-reliability connectivity solutions.