EMC18DTMD-S189

Heilind Number:SULEMC18DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTMD-S189

Detailed Description

Introducing the EMC18DTMD-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 36 positions, each offering a secure and reliable connection. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. The Gold contact plating guarantees excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for industries requiring robust performance. Whether used in aerospace, telecommunications, or industrial equipment, the EMC18DTMDS189 guarantees superior connectivity and durability. Elevate your PCB design with this top-of-the-line connector.