| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC18DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC18DTMH |
EMC18DTMH
| Heilind Number: | SULEMC18DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC18DTMH |
| ECAD Model: |
Specifications
Detailed Description
The EMC18DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in industrial environments. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The gold-plated contact material and termination provide excellent conductivity and corrosion resistance. This connector is ideal for use in high-reliability systems, with an operating temperature range of -65 to 125°C. Its right-angle orientation and 2.54mm pitch make it easy to install in tight spaces. With 36 positions and 2 rows, it offers versatile connectivity options. The EMC18DTMH is a top choice for professionals in need of robust and efficient board-to-board connections.

