EMC18DTMI

Heilind Number:SULEMC18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTMI

Detailed Description

Introducing the EMC18DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a dual-row layout with 36 positions and a 2.54mm pitch, it ensures efficient signal transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power delivery needs. The gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EMC18DTMI for seamless and durable board-to-board connections.