EMC18DTMS

Heilind Number:SULEMC18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTMS

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC18DTMS, designed for reliable and high-performance connections. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure attachment. The termination method is through-hole, with contact materials made of durable phosphor bronze and gold plating for enhanced conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers efficient power transmission. The contact type is Loop Bellow, and orientation is right angle, perfect for space-saving installations. With 36 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The connector's dimensions are 15.49mm in height and 9.4mm in width, making it compact yet robust. It belongs to the high-quality Board-to-Board PCB Connectors and Card Edge Connectors category, ideal for demanding applications. Trust in the reliability and performance of the EMC18DTMS for your connectivity needs.