EMC18DTMT-S189

Heilind Number:SULEMC18DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTMT-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board/ Card Edge Connector, EMC18DTMT-S189. Designed for high-performance applications, this connector features a robust construction with a voltage rating of 700 VAC and an amperage of 3A. With a threaded mount type and right-angle orientation, it offers secure and space-efficient connectivity on PCBs. The 36-position, 2-row configuration with Loop Bellow contact type ensures reliable signal transmission. Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. With a termination method of thru hole and termination plating of gold, it ensures easy and reliable installation. Measuring 9.4mm in width and 15.49mm in height, it meets industry standards for compatibility. Ideal for aerospace, defense, and industrial applications, this connector, part of our EMC18DTMTS189 series, offers high reliability and performance.