EMC18DTMT

Heilind Number:SULEMC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC18DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC18DTMT

Detailed Description

The EMC18DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability. The connector, with a right-angle orientation and threaded mount type, is easy to install on PCBs. Its 36 positions and loop bellow contact type provide secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the requirements of various industries. With a compact size of 9.4mm width and 15.49mm height, the EMC18DTMT is ideal for space-constrained applications in aerospace, telecommunications, and industrial sectors.