EMC19DRAH

Heilind Number:SULEMC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRAH

Detailed Description

Introducing the EMC19DRAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. This connector offers 38 positions with a pitch of 2.54mm, allowing for high-density connections. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in both commercial and industrial settings. With a connector height of 10.95mm and a width of 8.38mm, it provides a compact and space-saving solution. The EMC19DRAH is the perfect choice for professionals seeking a high-reliability connector for their PCB designs.