EMC19DRAI

Heilind Number:SULEMC19DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRAI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRAI

Detailed Description

Introducing the EMC19DRAI, a high-performance board-to-board PCB connector designed for exceptional durability and reliability in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. Its 2-row design with 38 positions allows for efficient and compact PCB layout. Gold-plated contacts and a full bellow contact type guarantee low contact resistance and reliable signal integrity. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. Measuring at 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity requirements. Trust the EMC19DRAI for high-quality performance in critical electronic systems.