| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC19DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULEMC19DRAS |
EMC19DRAS
| Heilind Number: | SULEMC19DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC19DRAS |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC19DRAS, offers reliable connectivity with its two rows of 38 female contacts. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. Featuring a side hole mount and thru-hole termination method, installation is convenient. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, make it ideal for space-constrained applications. Meeting rigorous standards for quality and performance, this connector is a dependable choice for your connectivity needs.

