EMC19DREH-S13

Heilind Number:SULEMC19DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DREH-S13

Detailed Description

Introducing the EMC19DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a two-row configuration and 38 female contact positions, this connector offers reliable connectivity in complex systems. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. The phosphor bronze contacts with gold plating ensure superior conductivity and durability, while the full bellow contact type guarantees optimal signal transmission. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, this connector meets stringent industry standards. Its straddle orientation and .21-inch tail length cater to versatile connectivity requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet robust. Gold termination plating adds an extra layer of protection, making it suitable for high-reliability applications. The EMC19DREH-S13 is the perfect choice for engineers seeking top-quality connectivity solutions in aerospace, defense, and industrial sectors.