EMC19DREH

Heilind Number:SULEMC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DREH

Detailed Description

Introducing the EMC19DREH, a high-performance female connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of 38 gold-plated phosphor bronze contacts, it offers excellent signal integrity. The clearance hole mount type and eyelet termination method make installation easy and secure. Its straight orientation and full bellow contact type guarantee efficient connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for board-to-board and card edge connections. Trust the EMC19DREH for high-reliability performance in your PCB designs.