EMC19DREI

Heilind Number:SULEMC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DREI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DREI

Detailed Description

The EMC19DREI is a high-performance female connector designed for demanding electronic applications. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Featuring two rows of 38 gold-plated phosphor bronze contacts with eyelet termination, it offers excellent conductivity and durability. The threaded mount type and straight orientation make installation easy, while the full bellow contact design guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm (.1in) and compact dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is ideal for board-to-board and card edge applications. Trust the EMC19DREI for high-reliability connectivity in your electronic systems.