EMC19DREN-S13

Heilind Number:SULEMC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DREN-S13

Detailed Description

Introducing the EMC19DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 38 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring a card extender termination method and contact material made of phosphor bronze with gold plating, it guarantees excellent conductivity and durability even in harsh environments. The full bellow contact type and straddle orientation further enhance its stability. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various industrial and commercial uses. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient PCB layout. Gold termination plating ensures optimal signal transmission. Trust the EMC19DREN-S13 for your connectivity needs in critical systems.