EMC19DREN

Heilind Number:SULEMC19DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DREN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DREN

Detailed Description

Introducing the EMC19DREN, a high-performance female PCB connector designed for demanding applications. With a 3A amperage rating and a voltage capability of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 38 gold-plated contacts with phosphor bronze construction, it guarantees excellent signal integrity. The eyelet termination method and full bellow contact type provide secure connectivity, while the straight orientation and 2.54mm pitch offer easy integration onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Perfect for board-to-board or card edge connections, the EMC19DREN is a versatile solution for your connectivity needs.