EMC19DRES-S13

Heilind Number:SULEMC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DRES-S13

Detailed Description

Introducing the EMC19DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 38 positions, this connector ensures secure and reliable connections. The side hole mount type and card extender termination method make installation easy and efficient. Crafted from durable materials like phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC and operating temperature range of -65 to 125 °C, it's suitable for a wide range of environments. The full bellow contact type and straddle orientation further enhance its functionality. Measuring at 10.95 mm in height and 8.38 mm in width, it's compact yet robust. Ideal for applications where reliability is paramount, the EMC19DRES-S13 is a top choice in the world of connectors.