EMC19DRES

Heilind Number:SULEMC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DRES

Detailed Description

Introducing SKU EMC19DRES, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission in industrial environments. Featuring a 2.54mm pitch and 38 positions across 2 rows, it offers ample connectivity options. The side hole mount and eyelet termination method guarantee secure attachment. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of scenarios. Its straight orientation and full bellow contact type further enhance its versatility. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB while delivering high performance. Trust the EMC19DRES for your connectivity needs in critical systems.