| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC19DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC19DRTH |
EMC19DRTH
| Heilind Number: | SULEMC19DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC19DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC19DRTH. Designed for high-reliability applications, this female connector features two rows of 38 gold-plated contacts, ensuring secure and durable connections. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for various power and signal transmission needs. The Full Bellow contact type and Thru Hole termination method guarantee optimal performance and easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on PCBs. Trust in the EMC19DRTH for reliable and efficient board-to-board connectivity in your electronic designs.

