EMC19DRTI-S13

Heilind Number:SULEMC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DRTI-S13

Detailed Description

Introducing the EMC19DRTI-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a durable construction of PBT and phosphor bronze, this connector ensures longevity and stable connectivity even in demanding environments. Featuring a 2.54mm pitch and 38 positions, it allows for seamless integration into various circuit layouts. The female gender and threaded mount type offer easy installation, while the card extender termination method and gold contact plating guarantee low contact resistance and optimal signal transfer. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Trust the EMC19DRTI-S13 for your connectivity needs, where performance and reliability are paramount.