EMC19DRTI

Heilind Number:SULEMC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DRTI

Detailed Description

Introducing the EMC19DRTI, a high-performance PCB connector designed for demanding applications. With a durable construction featuring PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity in harsh environments. The female connector, with two rows of 38 positions each, offers a secure threaded mount and through-hole termination for easy installation. Operating at a maximum of 3A and 700VAC, it meets stringent industry standards for power and signal transmission. Its full bellow contact design and straight orientation guarantee optimal signal integrity. With a pitch of 2.54mm and a tail length of 5.08mm, it provides efficient PCB-to-PCB connectivity. Engineered for durability, it can withstand temperatures ranging from -65 to 125°C. The EMC19DRTI is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.