EMC19DRTN-S13

Heilind Number:SULEMC19DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRTN-S13

Detailed Description

Introducing the EMC19DRTN-S13, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The 2.54mm pitch and 38 positions offer versatile compatibility, while the gold-plated full bellow contacts guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a variety of industrial settings. The female orientation and straddle design allow for easy installation on PCBs, while the card extender termination method ensures secure connections. With a compact form factor of 10.95mm height and 8.38mm width, it is ideal for space-constrained applications. Trust in the EMC19DRTN-S13 for high-reliability connectivity in your next project.