EMC19DRTS-S13

Heilind Number:SULEMC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRTS-S13

Detailed Description

EMC19DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. The female connector, with two rows and a side hole mount type, offers easy installation on PCBs. Its termination method using a card extender guarantees secure connections. The 3A rated amperage and 700VAC voltage make it suitable for power and signal transmission. Featuring 38 positions with full bellow contacts plated in gold, it ensures low contact resistance and high conductivity. The connector's 2.54mm pitch and 4.7mm tail length provide precise and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The EMC19DRTS-S13 is a reliable solution for mission-critical systems requiring high-reliability connectors.