EMC19DRTS

Heilind Number:SULEMC19DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRTS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRTS

Detailed Description

Introducing the EMC19DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of female contacts with a pitch of 2.54mm, it offers a total of 38 positions for efficient signal transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The connector is terminated through holes for secure attachment to the PCB, with a tail length of 5.08mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and side hole mount make it easy to integrate into your design. With a compact size of 10.95mm in height and 8.38mm in width, the EMC19DRTS is ideal for space-constrained applications. Whether you are designing industrial equipment or telecommunications systems, this connector is a reliable choice. Trust in the EMC19DRTS for your connectivity needs.