| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC19DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC19DRXH |
EMC19DRXH
| Heilind Number: | SULEMC19DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC19DRXH |
| ECAD Model: |
Specifications
Detailed Description
Crafted with precision and reliability in mind, our PBT & Phosphor Bronze Female Connector ( EMC19DRXH) is a must-have component for your electronic projects. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows and 38 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees optimal conductivity and durability. Its straight orientation and clearance hole mount type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Whether you're working on board-to-board connections or card edge interfaces, the EMC19DRXH is the perfect choice for high-performance applications.

