EMC19DRXN

Heilind Number:SULEMC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRXN

Detailed Description

Introducing the EMC19DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 38 positions across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact size, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. Ideal for applications where high reliability is crucial, the EMC19DRXN is a top choice for engineers and designers in various industries.