EMC19DRXS

Heilind Number:SULEMC19DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRXS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRXS

Detailed Description

Introducing the EMC19DRXS, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated contacts and full bellow design offer optimal signal integrity and durability. Its side hole mount and thru-hole termination method facilitate easy installation. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The EMC19DRXS is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.