EMC19DRYH-S13

Heilind Number:SULEMC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRYH-S13

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board Connector, SKU EMC19DRYH-S13, offers high-performance connectivity in a compact design. With an amperage rating of 3A and voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 38 gold-plated contacts with a pitch of 2.54mm, it facilitates seamless data transfer. The Full Bellow contact type and gold termination plating guarantee low contact resistance and enhanced durability. Its clearance hole mount type and straddle orientation make installation easy and secure. Operating in a temperature range of -65 to 125 °C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Tailored for high-reliability applications in industries like aerospace and defense, this connector is a vital component for maintaining signal integrity on PCBs.