EMC19DRYH

Heilind Number:SULEMC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULEMC19DRYH

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC19DRYH, offers reliable connectivity in electronic systems. Designed for female gender with two rows of 38 positions, this connector features a clearance hole mount and thru-hole termination method, ensuring secure attachment. Crafted with gold-plated phosphor bronze contacts, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. The full bellow contact type and straight orientation enhance signal integrity, while a tail length of 11.18mm accommodates versatile installation. With an operating temperature range of -65 to 125°C, it is suitable for various environments. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained applications. Meeting stringent quality standards, it is perfect for use in high-reliability systems, making it a crucial component in modern electronics.