EMC19DRYI-S13

Heilind Number:SULEMC19DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRYI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC19DRYI-S13. Designed for high-performance applications, this connector features a rugged construction with a voltage rating of 700 VAC and an amperage of 3A. With two rows of 38 positions and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contact material is Phosphor Bronze with Gold plating, ensuring excellent signal transmission. The termination method is Card Extender, and the orientation is Straddle, making it versatile for various mounting configurations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EMC19DRYIS13 for dependable and high-speed board-to-board connections in your electronic designs.