EMC19DRYI

Heilind Number:SULEMC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRYI

Detailed Description

Introducing the EMC19DRYI, a high-performance PCB connector designed for reliable and efficient power transmission. Crafted with precision using PBT and Phosphor Bronze materials, this connector guarantees durability and long-lasting performance. Featuring a female gender with two rows for seamless connectivity, it is threaded for secure mounting and offers a through-hole termination method. With a contact material of Phosphor Bronze and Gold plating, it ensures optimal conductivity even in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent power requirements. The full bellow contact type and straight orientation provide a snug fit, while the 38 positions and 2.54mm pitch offer versatility in connectivity. With a tail length of 11.18mm and a compact design of 10.95mm height and 8.38mm width, it is suitable for various applications. Gold termination plating enhances its performance and longevity, making it ideal for hi-rel environments. The EMC19DRYI is the perfect choice for high-speed and high-power PCB connections, ensuring seamless operation even in extreme temperature ranges from -65 to 125°C. Elevate your connectivity solutions with this top-of-the-line connector, a must-have in any professional setup.