EMC19DRYN-S13

Heilind Number:SULEMC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRYN-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU EMC19DRYN-S13, offers reliable connectivity in high-voltage environments. With an amperage rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring two rows of 38 positions, it allows for versatile connections on PCBs. The contact material of Phosphor Bronze and Gold plating guarantees long-lasting performance, even in extreme operating temperatures ranging from -65 to 125°C. Its Full Bellow contact type and No Mounting mount type, along with a termination method of Card Extender, make it suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures space-saving installation. Ideal for use in board-to-board and card edge connections, the EMC19DRYNS13 is a reliable solution for various electronic systems.