EMC19DRYN

Heilind Number:SULEMC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC19DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC19DRYN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC19DRYN

Detailed Description

Introducing the EMC19DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, it offers reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. Its 2.54mm pitch and 38 positions make it ideal for high-density connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The straight orientation and no-mounting design simplify installation, while the full bellow contact type ensures secure mating. With a tail length of 11.18mm and compact dimensions of 10.95mm height and 8.38mm width, it offers space-saving solutions without compromising performance. Trust the EMC19DRYN for your connectivity needs in critical systems.